Add To Favorites
ADP3625ARHZ-RL Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.42700 $24.27
100 1.98840 $198.84
500 1.69270 $846.35
1,000 1.42758 $1,427.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP3625ARHZ-RLCT-ND
Copy   ADP3625ARHZ-RLCT-ND
Quantity Available 2,491
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP3625ARHZ-RL

Copy   ADP3625ARHZ-RL
Description IC MOSFET DVR 4A DL HS 8MSOP
Copy   IC MOSFET DVR 4A DL HS 8MSOP
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP-EP

Copy   Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP-EP
Documents & Media
Datasheets ADP3623-25,3633-35
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
Base Part Number ADP3625
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADP3625ARHZ-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP3625ARHZ-RLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.33650
  • Digi-Reel® ? : ADP3625ARHZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,491 - Immediate
  • Unit Price: Digi-Reel®

07:31:59 10/18/2018