Add To Favorites
ADP3338AKCZ-3-RL7 Linear Voltage Regulator IC Positive Fixed 1 Output 3V 1A SOT-223-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.79500 $27.95
100 2.28970 $228.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP3338AKCZ-3-RL7CT-ND
Copy   ADP3338AKCZ-3-RL7CT-ND
Quantity Available 216
Can ship immediately

Factory Stock ?: 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP3338AKCZ-3-RL7

Copy   ADP3338AKCZ-3-RL7
Description IC REG LINEAR 3V 1A SOT223-3
Copy   IC REG LINEAR 3V 1A SOT223-3
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 1A SOT-223-3

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3V 1A SOT-223-3
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series anyCAP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 8V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 190µA
Current - Supply (Max) 30mA
PSRR -
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
Base Part Number ADP3338
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADP3338AKCZ-3-RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP3338AKCZ-3-RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Factory Stock ?
  • Unit Price: $1.89240
  • Digi-Reel® ? : ADP3338AKCZ-3-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 216 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:15:42 12/16/2018