Add To Favorites
ADP3335ACPZ-2.5-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 500mA 8-LFCSP-WD (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.56600 $25.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP3335ACPZ-2.5-R7CT-ND
Copy   ADP3335ACPZ-2.5-R7CT-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP3335ACPZ-2.5-R7

Copy   ADP3335ACPZ-2.5-R7
Description IC REG LINEAR 2.5V 500MA 8LFCSP
Copy   IC REG LINEAR 2.5V 500MA 8LFCSP
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 500mA 8-LFCSP-WD (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 500mA 8-LFCSP-WD (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series anyCAP®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.37V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 110µA
Current - Supply (Max) 10mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
Base Part Number ADP3335
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADP3335ACPZ-2.5-R7CT
ADP3335ACPZ25R7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP3335ACPZ-2.5-R7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.36300

07:53:06 1/21/2019