Add To Favorites
ADP3333ARMZ-2.5-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 300mA 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.32000 $23.20
100 1.86480 $186.48
500 1.53212 $766.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP3333ARMZ-2.5-R7CT-ND
Copy   ADP3333ARMZ-2.5-R7CT-ND
Quantity Available 1,122
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP3333ARMZ-2.5-R7

Copy   ADP3333ARMZ-2.5-R7
Description IC REG LINEAR 2.5V 300MA 8MSOP
Copy   IC REG LINEAR 2.5V 300MA 8MSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 300mA 8-MSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 300mA 8-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series anyCAP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.23V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 100µA
Current - Supply (Max) 5.5mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number ADP3333
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADP3333ARMZ-2.5-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP3333ARMZ-2.5-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: $1.23250
  • Digi-Reel® ? : ADP3333ARMZ-2.5-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,122 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:01:33 1/20/2019