Add To Favorites
ADP3330ARTZ-3.6-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 3.6V 200mA SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.34700 $23.47
100 1.88680 $188.68
500 1.55016 $775.08
1,000 1.28441 $1,284.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP3330ARTZ-3.6-R7CT-ND
Copy   ADP3330ARTZ-3.6-R7CT-ND
Quantity Available 2,261
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP3330ARTZ-3.6-R7

Copy   ADP3330ARTZ-3.6-R7
Description IC REG LINEAR 3.6V 200MA SOT23-6
Copy   IC REG LINEAR 3.6V 200MA SOT23-6
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.6V 200mA SOT-23-6

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.6V 200mA SOT-23-6
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series anyCAP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 3.6V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.23V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 50µA
Current - Supply (Max) 4mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ADP3330
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADP3330ARTZ-3.6-R7CT
ADP3330ARTZ36R7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP3330ARTZ-3.6-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $1.16100
  • Digi-Reel® ? : ADP3330ARTZ-3.6-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,261 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:13:09 1/18/2019