ADP3330ARTZ-2.75R7 Linear Voltage Regulator IC Positive Fixed 1 Output 2.75V 200mA SOT-23-6
Product Overview
Digi-Key Part Number ADP3330ARTZ-2.75R7CT-ND
Copy   ADP3330ARTZ-2.75R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP3330ARTZ-2.75R7

Copy   ADP3330ARTZ-2.75R7
Description IC REG LIN 2.75V 200MA SOT23-6
Copy   IC REG LIN 2.75V 200MA SOT23-6
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.75V 200mA SOT-23-6

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.75V 200mA SOT-23-6
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series anyCAP®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 2.75V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.23V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 50µA
Current - Supply (Max) 4mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ADP3330
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADP3330ARTZ-2.75R7CT
ADP3330ARTZ275R7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP3330ARTZ-2.75R7TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.16100

20:27:21 1/15/2019