Add To Favorites
ADP3330ARTZ-2.5-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 200mA SOT-23-6
Product Overview
Digi-Key Part Number ADP3330ARTZ-2.5-R7CT-ND
Copy   ADP3330ARTZ-2.5-R7CT-ND
Quantity Available 5,167
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP3330ARTZ-2.5-R7

Copy   ADP3330ARTZ-2.5-R7
Description IC REG LINEAR 2.5V 200MA SOT23-6
Copy   IC REG LINEAR 2.5V 200MA SOT23-6
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 200mA SOT-23-6

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 200mA SOT-23-6
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series anyCAP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.23V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 50µA
Current - Supply (Max) 4mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ADP3330
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS72325DBVR - Texas Instruments | 296-39479-1-ND DigiKey Electronics
  • TPS72325DBVR
  • Texas Instruments
  • IC REG LIN -2.5V 200MA SOT23-5
  • Unit Price $2.81000
  • 296-39479-1-ND
  • AD7767BRUZ-2 - Analog Devices Inc. | AD7767BRUZ-2-ND DigiKey Electronics
  • AD7767BRUZ-2
  • Analog Devices Inc.
  • ADC 24BIT 32KSPS SAR 16-TSSOP
  • Unit Price $18.61000
  • AD7767BRUZ-2-ND
  • LM27761DSGR - Texas Instruments | 296-44379-1-ND DigiKey Electronics
  • LM27761DSGR
  • Texas Instruments
  • IC REG SWITCHD CAP NEG ADJ 8WSON
  • Unit Price $1.79000
  • 296-44379-1-ND
  • ADA4841-2YRMZ - Analog Devices Inc. | ADA4841-2YRMZ-ND DigiKey Electronics
  • ADA4841-2YRMZ
  • Analog Devices Inc.
  • IC OPAMP VFB 80MHZ RRO 8MSOP
  • Unit Price $6.28000
  • ADA4841-2YRMZ-ND
  • AD7767BRUZ - Analog Devices Inc. | AD7767BRUZ-ND DigiKey Electronics
  • AD7767BRUZ
  • Analog Devices Inc.
  • ADC 24BIT 128KSPS SAR 16-TSSOP
  • Unit Price $18.61000
  • AD7767BRUZ-ND
Additional Resources
Standard Package ? 1
Other Names ADP3330ARTZ-2.5-R7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.34700 $23.47
100 1.88680 $188.68
500 1.55016 $775.08
1,000 1.28441 $1,284.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP3330ARTZ-2.5-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.16100

01:19:02 9/21/2018