• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number ADP3050ARZ-5-REELTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ADP3050ARZ-5-REEL

Description IC REG MULTI CONFIG 5V 1A 8SOIC
Detailed Description

Buck, Buck-Boost, SEPIC Switching Regulator IC Positive Fixed 5V 1 Output 1A (Switch) 8-SOIC (0.154", 3.90mm Width)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Step-Down, Step-Up/Step-Down
Output Configuration Positive
Topology Buck, Buck-Boost, SEPIC
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3.6V
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1A (Switch)
Frequency - Switching 200kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADP3050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names ADP3050ARZ-5-REEL-ND
ADP3050ARZ-5-REELTR

16:29:32 8/19/2018

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADP3050ARZ-5-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 435 - Immediate
  • Unit Price: $4.93000
  • Tape & Reel (TR) ? : ADP3050ARZ-5-REEL7TR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: Call
Send Feedback