Add To Favorites
ADP2503ACPZ-5.0-R7 Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 600mA 10-WFDFN Exposed Pad, CSP
Product Overview
Digi-Key Part Number ADP2503ACPZ-5.0-R7CT-ND
Copy   ADP2503ACPZ-5.0-R7CT-ND
Quantity Available 312
Can ship immediately

Factory Stock ?: 13,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP2503ACPZ-5.0-R7

Copy   ADP2503ACPZ-5.0-R7
Description IC REG BUCK BOOST 5V 1A 10LFCSP
Copy   IC REG BUCK BOOST 5V 1A 10LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 600mA 10-WFDFN Exposed Pad, CSP

Copy   Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 600mA 10-WFDFN Exposed Pad, CSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number ADP2503
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LIS3DHTR - STMicroelectronics | 497-10613-1-ND DigiKey Electronics
  • LIS3DHTR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 16LGA
  • Unit Price $1.02000
  • 497-10613-1-ND
  • SBRT25U60SLP-13 - Diodes Incorporated | SBRT25U60SLP-13DICT-ND DigiKey Electronics
  • SBRT25U60SLP-13
  • Diodes Incorporated
  • DIODE SBR 60V 25A POWERDI5060-8
  • Unit Price $1.07000
  • SBRT25U60SLP-13DICT-ND
  • TPS63002DRCR - Texas Instruments | 296-19644-1-ND DigiKey Electronics
  • TPS63002DRCR
  • Texas Instruments
  • IC REG BUCK BOOST 5V 1.6A 10SON
  • Unit Price $2.27000
  • 296-19644-1-ND
  • BQ51050BRHLT - Texas Instruments | 296-35502-1-ND DigiKey Electronics
  • BQ51050BRHLT
  • Texas Instruments
  • IC WIRELESS PWR RCVR 20QFN
  • Unit Price $4.76000
  • 296-35502-1-ND
Additional Resources
Standard Package ? 1
Other Names ADP2503ACPZ-5.0-R7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.28500 $32.85
100 2.69140 $269.14
500 2.29114 $1,145.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2503ACPZ-5.0-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 13,500 - Factory Stock ?
  • Unit Price: $1.87600
  • Digi-Reel® ? : ADP2503ACPZ-5.0-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 312 - Immediate
    13,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:42:45 9/23/2018