Add To Favorites
ADP2503ACPZ-4.2-R7 Buck-Boost Switching Regulator IC Positive Fixed 4.2V 1 Output 600mA 10-WFDFN Exposed Pad, CSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.28500 $32.85
100 2.69140 $269.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP2503ACPZ-4.2-R7CT-ND
Copy   ADP2503ACPZ-4.2-R7CT-ND
Quantity Available 2,905
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP2503ACPZ-4.2-R7

Copy   ADP2503ACPZ-4.2-R7
Description IC REG BUCK BST 4.2V 1A 10LFCSP
Copy   IC REG BUCK BST 4.2V 1A 10LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Fixed 4.2V 1 Output 600mA 10-WFDFN Exposed Pad, CSP

Copy   Buck-Boost Switching Regulator IC Positive Fixed 4.2V 1 Output 600mA 10-WFDFN Exposed Pad, CSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 4.2V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number ADP2503
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADP2503ACPZ-4.2-R7CT
ADP2503ACPZ42R7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2503ACPZ-4.2-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $1.87600
  • Digi-Reel® ? : ADP2503ACPZ-4.2-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,905 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:53:47 1/19/2019