Add To Favorites
ADP2381AREZ-R7 Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 16-TSSOP (0.173", 4.40mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.11800 $41.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP2381AREZ-R7CT-ND
Copy   ADP2381AREZ-R7CT-ND
Quantity Available 66
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP2381AREZ-R7

Copy   ADP2381AREZ-R7
Description IC REG BUCK ADJ 6A SYNC 16-TSSOP
Copy   IC REG BUCK ADJ 6A SYNC 16-TSSOP
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 16-TSSOP (0.173", 4.40mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 16-TSSOP (0.173", 4.40mm Width)
Documents & Media
Datasheets ADP2381
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
Reference Design Library ADP2381-EVALZ: 3.3V @ 6A, 4.5 ~ 20V in
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 18V
Current - Output 6A
Frequency - Switching 250kHz ~ 1.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP-EP
Base Part Number ADP2381
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADP2381AREZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2381AREZ-R7TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.35200

08:20:34 11/20/2018