ADP2371ACPZ-1.2-R7 Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 800mA 8-WFDFN Exposed Pad, CSP
Product Overview
Digi-Key Part Number ADP2371ACPZ-1.2-R7CT-ND
Copy   ADP2371ACPZ-1.2-R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP2371ACPZ-1.2-R7

Copy   ADP2371ACPZ-1.2-R7
Description IC REG BCK 1.2V 0.8A SYNC 8LFCSP
Copy   IC REG BCK 1.2V 0.8A SYNC 8LFCSP
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 800mA 8-WFDFN Exposed Pad, CSP

Copy   Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 800mA 8-WFDFN Exposed Pad, CSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3.2V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Current - Output 800mA
Frequency - Switching 600kHz ~ 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
Base Part Number ADP2371
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADP2371ACPZ-1.2-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2371ACPZ-1.2-R7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 12,000 - Factory Stock ?
  • Unit Price: $2.31000

18:58:14 12/13/2018