Add To Favorites
ADP2370ACPZ-5.0-R7 Buck Switching Regulator IC Positive Fixed 5V 1 Output 800mA 8-WFDFN Exposed Pad, CSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
10 3.43200 $34.32
100 2.81190 $281.19
500 2.39372 $1,196.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP2370ACPZ-5.0-R7CT-ND
Copy   ADP2370ACPZ-5.0-R7CT-ND
Quantity Available 726
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP2370ACPZ-5.0-R7

Copy   ADP2370ACPZ-5.0-R7
Description IC REG BUCK 5V 0.8A SYNC 8LFCSP
Copy   IC REG BUCK 5V 0.8A SYNC 8LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 800mA 8-WFDFN Exposed Pad, CSP

Copy   Buck Switching Regulator IC Positive Fixed 5V 1 Output 800mA 8-WFDFN Exposed Pad, CSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3.2V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 800mA
Frequency - Switching 600kHz ~ 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
Base Part Number ADP2370
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADP2370ACPZ-5.0-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2370ACPZ-5.0-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.96000
  • Digi-Reel® ? : ADP2370ACPZ-5.0-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 726 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:46:33 1/20/2019