Add To Favorites
ADP2302ARDZ-3.3-R7 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
10 2.74600 $27.46
100 2.24950 $224.95
500 1.91498 $957.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP2302ARDZ-3.3-R7CT-ND
Copy   ADP2302ARDZ-3.3-R7CT-ND
Quantity Available 2,486
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP2302ARDZ-3.3-R7

Copy   ADP2302ARDZ-3.3-R7
Description IC REG BUCK 3.3V 2A 8SOIC
Copy   IC REG BUCK 3.3V 2A 8SOIC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Documents & Media
Datasheets ADP2302,03
Mfg Application Notes Electrocardiogram (ECG) Solutions
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
Reference Design Library ADP2302-EVALZ: 3.3V @ 2A, 3 ~ 20V in
HTML Datasheet ADP2302,03
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 700kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number ADP2302
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • B330B-13-F - Diodes Incorporated | B330B-FDICT-ND DigiKey Electronics
  • B330B-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 3A SMB
  • Unit Price $0.45000
  • B330B-FDICT-ND
  • SSB43L-E3/52T - Vishay Semiconductor Diodes Division | SSB43L-E3/52TGICT-ND DigiKey Electronics
  • SSB43L-E3/52T
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 30V 4A DO214AA
  • Unit Price $0.60000
  • SSB43L-E3/52TGICT-ND
  • ADP2303ARDZ-5.0-R7 - Analog Devices Inc. | ADP2303ARDZ-5.0-R7CT-ND DigiKey Electronics
  • ADP2303ARDZ-5.0-R7
  • Analog Devices Inc.
  • IC REG BUCK 5V 3A 8SOIC
  • Unit Price $3.38000
  • ADP2303ARDZ-5.0-R7CT-ND
  • TPS5403DR - Texas Instruments | 296-34972-1-ND DigiKey Electronics
  • TPS5403DR
  • Texas Instruments
  • IC REG BUCK 3.3V 1.7A 8SOIC
  • Unit Price $1.60000
  • 296-34972-1-ND
  • AP3211KTR-G1 - Diodes Incorporated | AP3211KTR-G1DICT-ND DigiKey Electronics
  • AP3211KTR-G1
  • Diodes Incorporated
  • IC REG BUCK ADJ 1.5A SOT23-6
  • Unit Price $0.56000
  • AP3211KTR-G1DICT-ND
Additional Resources
Standard Package ? 1
Other Names ADP2302ARDZ-3.3-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2302ARDZ-3.3-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.56800

06:11:06 1/16/2019