Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ADP2302ARDZ-2.5-R7CT-ND
Quantity Available 984
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

ADP2302ARDZ-2.5-R7

Description IC REG BUCK 2.5V 2A 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Documents & Media
Datasheets ADP2302,03
Mfg Application Notes Electrocardiogram (ECG) Solutions
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
Reference Design Library ADP2302-EVALZ: 3.3V @ 2A, 3 ~ 20V in
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 700kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number ADP2302
 
Additional Resources
Standard Package ? 1
Other Names ADP2302ARDZ-2.5-R7CT
ADP2302ARDZ25R7

19:19:23 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
10 2.74600 $27.46
100 2.24950 $224.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2302ARDZ-2.5-R7TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $1.56800
  • Digi-Reel® ? : ADP2302ARDZ-2.5-R7DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 984 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback