Add To Favorites
ADP2230ACPZ-R7 Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 800mA 10-WFDFN Exposed Pad, CSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.57000 $4.57
10 4.14500 $41.45
100 3.46700 $346.70
500 3.00998 $1,504.99
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP2230ACPZ-R7CT-ND
Copy   ADP2230ACPZ-R7CT-ND
Quantity Available 50
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP2230ACPZ-R7

Copy   ADP2230ACPZ-R7
Description IC REG BUCK ADJ 0.8A DL 10LFCSP
Copy   IC REG BUCK ADJ 0.8A DL 10LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 800mA 10-WFDFN Exposed Pad, CSP

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 800mA 10-WFDFN Exposed Pad, CSP
Documents & Media
Datasheets ADP2230
Mfg Application Notes Vision-Based Occupancy Sensing Solution
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 6V
Current - Output 800mA
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number ADP2230
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ADP2230CP-EVALZ - Analog Devices Inc. | ADP2230CP-EVALZ-ND DigiKey Electronics
  • ADP2230CP-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR ADP2230
  • Unit Price $75.00000
  • ADP2230CP-EVALZ-ND
Additional Resources
Standard Package ? 1
Other Names ADP2230ACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2230ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: $2.52450
  • Digi-Reel® ? : ADP2230ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:05:17 1/17/2019