Add To Favorites
ADP222ACPZ-1218-R7 Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-LFCSP-UD (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.35100 $13.51
25 1.27440 $31.86
100 1.08580 $108.58
250 1.01948 $254.87
500 0.89206 $446.03
1,000 0.73913 $739.13
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP222ACPZ-1218-R7CT-ND
Copy   ADP222ACPZ-1218-R7CT-ND
Quantity Available 4,271
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP222ACPZ-1218-R7

Copy   ADP222ACPZ-1218-R7
Description IC REG LINEAR 1.2V/1.8V 8LFCSP
Copy   IC REG LINEAR 1.2V/1.8V 8LFCSP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-LFCSP-UD (2x2)

Copy   Linear Voltage Regulator IC Positive Fixed 2 Output  300mA, 300mA 8-LFCSP-UD (2x2)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V, 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 300mA, 300mA
Current - Quiescent (Iq) 150µA
Current - Supply (Max) 450µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-UD (2x2)
Base Part Number ADP222
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NTB0104GU12,115 - NXP USA Inc. | 568-5204-1-ND DigiKey Electronics
  • NTB0104GU12,115
  • NXP USA Inc.
  • IC TRNSLTR BIDIRECTIONAL 12XQFN
  • Unit Price $0.94000
  • 568-5204-1-ND
Additional Resources
Standard Package ? 1
Other Names ADP222ACPZ-1218-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP222ACPZ-1218-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: $0.69286
  • Digi-Reel® ? : ADP222ACPZ-1218-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,271 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:33:37 8/18/2019