Add To Favorites
ADP2166ACPZ-1.0-R7 Buck Switching Regulator IC Positive Fixed 1V 1 Output 6A 24-WFQFN Exposed Pad, CSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.19000 $5.19
10 4.65800 $46.58
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP2166ACPZ-1.0-R7CT-ND
Copy   ADP2166ACPZ-1.0-R7CT-ND
Quantity Available 63
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP2166ACPZ-1.0-R7

Copy   ADP2166ACPZ-1.0-R7
Description IC REG BUCK 1V 6A SYNC 24LFCSP
Copy   IC REG BUCK 1V 6A SYNC 24LFCSP
Detailed Description

Buck Switching Regulator IC Positive Fixed 1V 1 Output 6A 24-WFQFN Exposed Pad, CSP

Copy   Buck Switching Regulator IC Positive Fixed 1V 1 Output 6A 24-WFQFN Exposed Pad, CSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) -
Current - Output 6A
Frequency - Switching 250kHz ~ 1.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
Base Part Number ADP2166
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADP2166ACPZ-1.0-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2166ACPZ-1.0-R7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: $2.66000

09:31:22 1/20/2019