ADP2140ACPZ3318R7 Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 3MHz 10-LFCSP-WD (3x3)
Product Overview
Digi-Key Part Number ADP2140ACPZ3318R7CT-ND
Copy   ADP2140ACPZ3318R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP2140ACPZ3318R7

Copy   ADP2140ACPZ3318R7
Description IC REG DL BCK/LINEAR 10LFCSP
Copy   IC REG DL BCK/LINEAR 10LFCSP
Detailed Description

Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 3MHz 10-LFCSP-WD (3x3)

Copy   Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 3MHz 10-LFCSP-WD (3x3)
Documents & Media
Datasheets ADP2140
Other Related Documents Pwr Mgmt for Healthcare Appl, MS-2569
Mfg Application Notes Pulse Oximeter Solution
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs 2
Frequency - Switching 3MHz
Voltage/Current - Output 1 3.3V, 600mA
Voltage/Current - Output 2 1.8V, 300mA
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer Yes
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number ADP2140
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADP2140ACPZ3318R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2140ACPZ3318R7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $1.68000

01:12:10 1/23/2019