Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number ADP2140ACPZ1528R7CT-ND
Quantity Available 1,486
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP2140ACPZ1528R7

Description IC REG DL BCK/LINEAR 10LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 3MHz 10-LFCSP-WD (3x3)

Documents & Media
Datasheets ADP2140
Other Related Documents Pwr Mgmt for Healthcare Appl, MS-2569
Mfg Application Notes Pulse Oximeter Solution
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Function Any Function
Number of Outputs 2
Frequency - Switching 3MHz
Voltage/Current - Output 1 1.5V, 600mA
Voltage/Current - Output 2 2.8V, 300mA
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer Yes
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number ADP2140
 
Additional Resources
Standard Package ? 1
Other Names ADP2140ACPZ1528R7CT

15:51:24 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94200 $29.42
100 2.41020 $241.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2140ACPZ1528R7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.68000
Send Feedback