Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number ADP2140ACPZ1218R7CT-ND
Quantity Available 1,486
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP2140ACPZ1218R7

Description IC REG DL BCK/LINEAR 10LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 3MHz 10-LFCSP-WD (3x3)

Documents & Media
Datasheets ADP2140
Other Related Documents Pwr Mgmt for Healthcare Appl, MS-2569
Mfg Application Notes Pulse Oximeter Solution
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Function Any Function
Number of Outputs 2
Frequency - Switching 3MHz
Voltage/Current - Output 1 1.2V, 600mA
Voltage/Current - Output 2 2.8V, 300mA
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer Yes
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number ADP2140
 
Additional Resources
Standard Package ? 1
Other Names ADP2140ACPZ1218R7CT

19:31:22 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94200 $29.42
100 2.41020 $241.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2140ACPZ1218R7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: $1.68000
Send Feedback