Add To Favorites
ADP2139ACBZ-1.8-R7 Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 800mA 6-UFBGA, WLCSP
Product Overview
Digi-Key Part Number ADP2139ACBZ-1.8-R7CT-ND
Copy   ADP2139ACBZ-1.8-R7CT-ND
Quantity Available 2,789
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP2139ACBZ-1.8-R7

Copy   ADP2139ACBZ-1.8-R7
Description IC REG BCK 1.8V 0.8A SYNC 6WLCSP
Copy   IC REG BCK 1.8V 0.8A SYNC 6WLCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 800mA 6-UFBGA, WLCSP

Copy   Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 800mA 6-UFBGA, WLCSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 800mA
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFBGA, WLCSP
Supplier Device Package 6-WLCSP (1.03x1.50)
Base Part Number ADP2139
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADP2139ACBZ-1.8-R7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45700 $24.57
100 1.97450 $197.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2139ACBZ-1.8-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.21500
  • Digi-Reel® ? : ADP2139ACBZ-1.8-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,789 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:27:20 9/20/2018