Add To Favorites
ADP2119ACPZ-1.2-R7 Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 2A 10-WFDFN Exposed Pad, CSP
Product Overview
Digi-Key Part Number ADP2119ACPZ-1.2-R7CT-ND
Copy   ADP2119ACPZ-1.2-R7CT-ND
Quantity Available 1,205
Can ship immediately

Factory Stock ?: 10,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP2119ACPZ-1.2-R7

Copy   ADP2119ACPZ-1.2-R7
Description IC REG BUCK 1.2V 2A SYNC 10LFCSP
Copy   IC REG BUCK 1.2V 2A SYNC 10LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 2A 10-WFDFN Exposed Pad, CSP

Copy   Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 2A 10-WFDFN Exposed Pad, CSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number ADP2119
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • AD-FMCADC2-EBZ - Analog Devices Inc. | AD-FMCADC2-EBZ-ND DigiKey Electronics
  • AD-FMCADC2-EBZ
  • Analog Devices Inc.
  • EVAL BOARD FOR FMC MODULE
  • Unit Price $1,243.20000
  • AD-FMCADC2-EBZ-ND
Additional Resources
Standard Package ? 1
Other Names ADP2119ACPZ-1.2-R7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.79500 $27.95
100 2.28970 $228.97
500 1.94918 $974.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2119ACPZ-1.2-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 10,500 - Factory Stock ?
  • Unit Price: $1.59600
  • Digi-Reel® ? : ADP2119ACPZ-1.2-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,205 - Immediate
    10,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:41:51 9/21/2018