ADP2102YCPZ-4-R7 Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 8-VFDFN Exposed Pad, CSP
Product Overview
Digi-Key Part Number ADP2102YCPZ-4-R7CT-ND
Copy   ADP2102YCPZ-4-R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP2102YCPZ-4-R7

Copy   ADP2102YCPZ-4-R7
Description IC REG BUCK ADJ 0.6A SYNC 8LFCSP
Copy   IC REG BUCK ADJ 0.6A SYNC 8LFCSP
Detailed Description

Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 8-VFDFN Exposed Pad, CSP

Copy   Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 8-VFDFN Exposed Pad, CSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 3.3V
Current - Output 600mA
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP (3x3)
Base Part Number ADP2102
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • ADP2102-1.5-EVALZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADP2102-1.5
  • Unit Price $78.18000
  • ADP2102-1.5-EVALZ-ND
  • Photo Not Available
  • ADP2102-4-EVALZ
  • Analog Devices Inc.
  • BOARD EVAL 2.5V-3.3V ADJ OUTPUT
  • Unit Price $78.18000
  • ADP2102-4-EVALZ-ND
  • Photo Not Available
  • ADP2102-3-EVALZ
  • Analog Devices Inc.
  • BOARD EVAL 1.5V-1.875V ADJ OUTPT
  • Unit Price $78.18000
  • ADP2102-3-EVALZ-ND
  • Photo Not Available
  • ADP2102-2-EVALZ
  • Analog Devices Inc.
  • BOARD EVAL 1.2V-1.5V ADJ OUTPUT
  • Unit Price $78.18000
  • ADP2102-2-EVALZ-ND
Additional Resources
Standard Package ? 1
Other Names ADP2102YCPZ-4-R7CT
ADP2102YCPZ4R7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2102YCPZ-4-R7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: $1.77800

18:03:05 1/20/2019