Add To Favorites
ADP1877ACPZ-R7 Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-LFCSP-VQ (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.21000 $5.21
10 4.68200 $46.82
100 3.83620 $383.62
500 3.26572 $1,632.86
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP1877ACPZ-R7CT-ND
Copy   ADP1877ACPZ-R7CT-ND
Quantity Available 1,747
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP1877ACPZ-R7

Copy   ADP1877ACPZ-R7
Description IC REG CTRLR BUCK 32LFCSP
Copy   IC REG CTRLR BUCK 32LFCSP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-LFCSP-VQ (5x5)

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 32-LFCSP-VQ (5x5)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series Flex-Mode®
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 2.75 V ~ 14.5 V
Frequency - Switching 200kHz ~ 1.5MHz
Duty Cycle (Max) 90%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, Tracking
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
Base Part Number ADP1877
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADP1877ACPZ-R7CT
ADP1877ACPZR7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1877ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $2.67400
  • Digi-Reel® ? : ADP1877ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,747 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:49:27 12/11/2018