Add To Favorites
ADP1853ACPZ-R7 Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-LFCSP-WQ (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94200 $29.42
100 2.41020 $241.02
500 2.05176 $1,025.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP1853ACPZ-R7CT-ND
Copy   ADP1853ACPZ-R7CT-ND
Quantity Available 1,410
Can ship immediately

Factory Stock ?: 4,141
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP1853ACPZ-R7

Copy   ADP1853ACPZ-R7
Description IC REG CTRLR BUCK 20LFCSP
Copy   IC REG CTRLR BUCK 20LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-LFCSP-WQ (4x4)

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 20-LFCSP-WQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.75 V ~ 20 V
Frequency - Switching 200kHz ~ 1.5MHz
Duty Cycle (Max) 90%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, Tracking
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
Base Part Number ADP1853
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 74HC393BQ,115 - Nexperia USA Inc. | 1727-3290-1-ND DigiKey Electronics
  • 74HC393BQ,115
  • Nexperia USA Inc.
  • IC DUAL 4BIT BINAR RIPP 14DHVQFN
  • Unit Price $0.52000
  • 1727-3290-1-ND
  • MAX7375AXR105+T - Maxim Integrated | MAX7375AXR105+TCT-ND DigiKey Electronics
  • MAX7375AXR105+T
  • Maxim Integrated
  • MEMS OSC XO 1.0000MHZ CMOS SMD
  • Unit Price $1.62000
  • MAX7375AXR105+TCT-ND
  • SSM3J15FU,LF - Toshiba Semiconductor and Storage | SSM3J15FULFCT-ND DigiKey Electronics
  • SSM3J15FU,LF
  • Toshiba Semiconductor and Storage
  • MOSFET P-CH 30V 0.1A USM
  • Unit Price $0.28000
  • SSM3J15FULFCT-ND
Additional Resources
Standard Package ? 1
Other Names ADP1853ACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1853ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $1.68000
  • Digi-Reel® ? : ADP1853ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,410 - Immediate
    4,141 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:25:10 12/16/2018