Add To Favorites
ADP1765ACPZ1.25-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 1.25V 5A 16-LFCSP (3x3)
Product Overview
Digi-Key Part Number ADP1765ACPZ1.25-R7CT-ND
Copy   ADP1765ACPZ1.25-R7CT-ND
Quantity Available 1,473
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP1765ACPZ1.25-R7

Copy   ADP1765ACPZ1.25-R7
Description IC REG LINEAR 1.25V 5A 16LFCSP
Copy   IC REG LINEAR 1.25V 5A 16LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.25V 5A 16-LFCSP (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.25V 5A 16-LFCSP (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 1.98V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.095V @ 5A
Current - Output 5A
Current - Quiescent (Iq) 17mA
Current - Supply (Max) 25mA
PSRR 61dB ~ 33dB (10kHz ~ 1MHz)
Control Features Enable, Power Good, Soft Start
Protection Features Current Limit, Thermal Overload
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP (3x3)
Base Part Number ADP1765
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • NCP5662DSADJR4G - ON Semiconductor | NCP5662DSADJR4GOSCT-ND DigiKey Electronics
  • NCP5662DSADJR4G
  • ON Semiconductor
  • IC REG LINEAR POS ADJ 2A D2PAK-5
  • Unit Price $1.73000
  • NCP5662DSADJR4GOSCT-ND
  • LMX2582RHAT - Texas Instruments | 296-43791-1-ND DigiKey Electronics
  • LMX2582RHAT
  • Texas Instruments
  • IC RF SYNTHESIZER 40VQFN
  • Unit Price $20.08000
  • 296-43791-1-ND
  • NA-10M-2053 - Taitien | 1664-1008-ND DigiKey Electronics
  • NA-10M-2053
  • Taitien
  • OSC OCXO 10MHZ 3.3V LVTTL DIP
  • Unit Price $117.92000
  • 1664-1008-ND
Additional Resources
Standard Package ? 1
Other Names ADP1765
ADP1765ACPZ1.25-R7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.84000 $14.84
10 13.63700 $136.37
100 11.51730 $1,151.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1765ACPZ1.25-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: $9.12380
  • Digi-Reel® ? : ADP1765ACPZ1.25-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,473 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:42:06 9/23/2018