Add To Favorites
Product Overview
Digi-Key Part Number ADP1762ACPZ1.25-R7CT-ND
Quantity Available 1,482
Can ship immediately

Factory Stock ?: 33,000
Manufacturer

Manufacturer Part Number

ADP1762ACPZ1.25-R7

Description IC REG LINEAR 2A 16LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.25V 2A 16-LFCSP-WQ (3x3)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 1.98V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.095V @ 2A
Current - Output 2A
Current - Quiescent (Iq) 8mA
Current - Supply (Max) 14mA
PSRR 63dB ~ 34dB (10kHz ~ 1MHz)
Control Features Enable, Power Good, Soft Start
Protection Features Current Limit, Thermal Overload
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-LFCSP-WQ (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ADP1762ACPZ1.25-R7CT

22:15:30 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.04000 $9.04
10 8.16400 $81.64
100 6.75880 $675.88
500 5.88550 $2,942.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1762ACPZ1.25-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 33,000 - Factory Stock ?
  • Unit Price: $4.97677
  • Digi-Reel® ? : ADP1762ACPZ1.25-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,482 - Immediate
    33,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback