Add To Favorites
ADP1752ACPZ-1.8-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 800mA 16-LFCSP-WQ (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.53800 $25.38
100 2.04030 $204.03
500 1.67632 $838.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP1752ACPZ-1.8-R7CT-ND
Copy   ADP1752ACPZ-1.8-R7CT-ND
Quantity Available 517
Can ship immediately

Factory Stock ?: 4,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP1752ACPZ-1.8-R7

Copy   ADP1752ACPZ-1.8-R7
Description IC REG LINEAR 1.8V 800MA 16LFCSP
Copy   IC REG LINEAR 1.8V 800MA 16LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 800mA 16-LFCSP-WQ (4x4)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 800mA 16-LFCSP-WQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.14V @ 800mA
Current - Output 800mA
Current - Quiescent (Iq) 800µA
Current - Supply (Max) 1.2mA
PSRR -
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (4x4)
Base Part Number ADP1752
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADP1752ACPZ-1.8-R7CT
ADP1752ACPZ18R7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1752ACPZ-1.8-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Factory Stock ?
  • Unit Price: $1.34850
  • Digi-Reel® ? : ADP1752ACPZ-1.8-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 517 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:07:46 1/20/2019