Add To Favorites
ADP1740ACPZ-2.5-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 2A 16-LFCSP-WQ (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.04000 $30.40
100 2.49050 $249.05
500 2.12016 $1,060.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP1740ACPZ-2.5-R7CT-ND
Copy   ADP1740ACPZ-2.5-R7CT-ND
Quantity Available 1,290
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP1740ACPZ-2.5-R7

Copy   ADP1740ACPZ-2.5-R7
Description IC REG LINEAR 2.5V 2A 16LFCSP
Copy   IC REG LINEAR 2.5V 2A 16LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 2A 16-LFCSP-WQ (4x4)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 2A 16-LFCSP-WQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.28V @ 2A
Current - Output 2A
Current - Quiescent (Iq) 800µA
Current - Supply (Max) 1.8mA
PSRR 56dB ~ 51dB (1kHz ~ 100kHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (4x4)
Base Part Number ADP1740
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • XZMDK68W-2 - SunLED | 1497-1174-1-ND DigiKey Electronics
  • XZMDK68W-2
  • SunLED
  • LED RED CLEAR CHIP SMD
  • Unit Price $0.56000
  • 1497-1174-1-ND
  • SN74AVC4T245RSVR - Texas Instruments | 296-24366-1-ND DigiKey Electronics
  • SN74AVC4T245RSVR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 16UQFN
  • Unit Price $1.15000
  • 296-24366-1-ND
  • TMP121AIDBVT - Texas Instruments | 296-15177-1-ND DigiKey Electronics
  • TMP121AIDBVT
  • Texas Instruments
  • SENSOR DIGITAL -40C-125C SOT23-6
  • Unit Price $3.60000
  • 296-15177-1-ND
  • 7M-50.000MAAJ-T - TXC CORPORATION | 887-1457-1-ND DigiKey Electronics
  • 7M-50.000MAAJ-T
  • TXC CORPORATION
  • CRYSTAL 50.0000MHZ 18PF SMD
  • Unit Price $1.25000
  • 887-1457-1-ND
Additional Resources
Standard Package ? 1
Other Names ADP1740ACPZ-2.5-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1740ACPZ-2.5-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.73600
  • Digi-Reel® ? : ADP1740ACPZ-2.5-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,290 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:43:27 1/21/2019