Add To Favorites
ADP1740ACPZ-1.8-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 2A 16-LFCSP-WQ (4x4)
Product Overview
Digi-Key Part Number ADP1740ACPZ-1.8-R7CT-ND
Copy   ADP1740ACPZ-1.8-R7CT-ND
Quantity Available 1,415
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP1740ACPZ-1.8-R7

Copy   ADP1740ACPZ-1.8-R7
Description IC REG LINEAR 1.8V 2A 16LFCSP
Copy   IC REG LINEAR 1.8V 2A 16LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 2A 16-LFCSP-WQ (4x4)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 2A 16-LFCSP-WQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.28V @ 2A
Current - Output 2A
Current - Quiescent (Iq) 800µA
Current - Supply (Max) 1.8mA
PSRR -
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (4x4)
Base Part Number ADP1740
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LM2575T-15/NOPB - Texas Instruments | LM2575T-15/NOPB-ND DigiKey Electronics
  • LM2575T-15/NOPB
  • Texas Instruments
  • IC REG BUCK 15V 1A TO220-5
  • Unit Price $2.68000
  • LM2575T-15/NOPB-ND
  • ADA4932-2YCPZ-R2 - Analog Devices Inc. | ADA4932-2YCPZ-R2CT-ND DigiKey Electronics
  • ADA4932-2YCPZ-R2
  • Analog Devices Inc.
  • IC OPAMP DIFF 560MHZ 24LFCSP
  • Unit Price $14.15000
  • ADA4932-2YCPZ-R2CT-ND
  • ADP151AUJZ-3.3-R7 - Analog Devices Inc. | ADP151AUJZ-3.3-R7CT-ND DigiKey Electronics
  • ADP151AUJZ-3.3-R7
  • Analog Devices Inc.
  • IC REG LINEAR 3.3V 200MA TSOT5
  • Unit Price $1.16000
  • ADP151AUJZ-3.3-R7CT-ND
  • SKY13348-374LF - Skyworks Solutions Inc. | 863-1335-1-ND DigiKey Electronics
  • SKY13348-374LF
  • Skyworks Solutions Inc.
  • IC SW 500MHZ-6GHZ SPDT 6-MLP
  • Unit Price $1.01000
  • 863-1335-1-ND
Additional Resources
Standard Package ? 1
Other Names ADP1740ACPZ-1.8-R7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.04000 $30.40
100 2.49050 $249.05
500 2.12016 $1,060.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1740ACPZ-1.8-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 12,000 - Factory Stock ?
  • Unit Price: $1.73600
  • Digi-Reel® ? : ADP1740ACPZ-1.8-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,415 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:35:11 9/25/2018