Add To Favorites
ADP1740ACPZ-1.1-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 1.1V 2A 16-LFCSP-WQ (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.04000 $30.40
100 2.49050 $249.05
500 2.12016 $1,060.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP1740ACPZ-1.1-R7CT-ND
Copy   ADP1740ACPZ-1.1-R7CT-ND
Quantity Available 539
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP1740ACPZ-1.1-R7

Copy   ADP1740ACPZ-1.1-R7
Description IC REG LINEAR 1.1V 2A 16LFCSP
Copy   IC REG LINEAR 1.1V 2A 16LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.1V 2A 16-LFCSP-WQ (4x4)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.1V 2A 16-LFCSP-WQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 1.1V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 2A
Current - Quiescent (Iq) 800µA
Current - Supply (Max) 1.8mA
PSRR -
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (4x4)
Base Part Number ADP1740
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • Photo Not Available
  • SII164CTG64
  • Lattice Semiconductor Corporation
  • 1.65GBPS 12BIT INTERFACE TX GP
  • Unit Price $4.84000
  • 220-2189-ND
Additional Resources
Standard Package ? 1
Other Names ADP1740ACPZ-1.1-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1740ACPZ-1.1-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.73600
  • Digi-Reel® ? : ADP1740ACPZ-1.1-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 539 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:20:19 1/19/2019