Add To Favorites
ADP1740ACPZ-1.0-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 1V 2A 16-LFCSP-WQ (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.04000 $30.40
100 2.49050 $249.05
500 2.12016 $1,060.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP1740ACPZ-1.0-R7CT-ND
Copy   ADP1740ACPZ-1.0-R7CT-ND
Quantity Available 916
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP1740ACPZ-1.0-R7

Copy   ADP1740ACPZ-1.0-R7
Description IC REG LINEAR 1V 2A 16LFCSP
Copy   IC REG LINEAR 1V 2A 16LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1V 2A 16-LFCSP-WQ (4x4)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1V 2A 16-LFCSP-WQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 2A
Current - Quiescent (Iq) 800µA
Current - Supply (Max) 1.8mA
PSRR -
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (4x4)
Base Part Number ADP1740
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADP1741ACPZ-R7 - Analog Devices Inc. | ADP1741ACPZ-R7CT-ND DigiKey Electronics
  • ADP1741ACPZ-R7
  • Analog Devices Inc.
  • IC REG LINEAR POS ADJ 2A 16LFCSP
  • Unit Price $3.38000
  • ADP1741ACPZ-R7CT-ND
  • 7M-50.000MAAJ-T - TXC CORPORATION | 887-1457-1-ND DigiKey Electronics
  • 7M-50.000MAAJ-T
  • TXC CORPORATION
  • CRYSTAL 50.0000MHZ 18PF SMD
  • Unit Price $1.25000
  • 887-1457-1-ND
  • 445C33A20M00000 - CTS-Frequency Controls | CTX1432CT-ND DigiKey Electronics
  • 445C33A20M00000
  • CTS-Frequency Controls
  • CRYSTAL 20.0000MHZ 10PF SMD
  • Unit Price $0.62000
  • CTX1432CT-ND
Additional Resources
Standard Package ? 1
Other Names ADP1740ACPZ-1.0-R7CT
Alternate Package | This part is also available in the following packaging:

23:31:57 1/21/2019