Add To Favorites
ADP172ACBZ-2.1-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.95x1.03)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 1.01300 $10.13
25 0.96120 $24.03
100 0.78960 $78.96
250 0.73808 $184.52
500 0.65226 $326.13
1,000 0.51495 $514.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP172ACBZ-2.1-R7CT-ND
Copy   ADP172ACBZ-2.1-R7CT-ND
Quantity Available 5,968
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP172ACBZ-2.1-R7

Copy   ADP172ACBZ-2.1-R7
Description IC REG LINEAR 2.1V 300MA 4WLCSP
Copy   IC REG LINEAR 2.1V 300MA 4WLCSP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.95x1.03)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  300mA 4-WLCSP (0.95x1.03)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 2.1V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.1V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 60µA
Current - Supply (Max) 260nA
PSRR 73dB ~ 47dB (1kHz ~ 100kHz)
Control Features Enable
Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-UFBGA, WLCSP
Supplier Device Package 4-WLCSP (0.95x1.03)
Base Part Number ADP172
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADP172ACBZ-2.1-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP172ACBZ-2.1-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: $0.46662
  • Digi-Reel® ? : ADP172ACBZ-2.1-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,968 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:01:04 8/24/2019