Add To Favorites
ADP172ACBZ-1.65-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 1.65V 300mA 4-WLCSP (0.95x1.03)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.08800 $10.88
100 0.86680 $86.68
500 0.73080 $365.40
1,000 0.59483 $594.83
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP172ACBZ-1.65-R7CT-ND
Copy   ADP172ACBZ-1.65-R7CT-ND
Quantity Available 3,866
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP172ACBZ-1.65-R7

Copy   ADP172ACBZ-1.65-R7
Description IC REG LINEAR 1.65V 300MA 4WLCSP
Copy   IC REG LINEAR 1.65V 300MA 4WLCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.65V 300mA 4-WLCSP (0.95x1.03)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.65V 300mA 4-WLCSP (0.95x1.03)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 1.65V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.1V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 60µA
Current - Supply (Max) 260nA
PSRR 73dB ~ 47dB (1kHz ~ 100kHz)
Control Features Enable
Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-UFBGA, WLCSP
Supplier Device Package 4-WLCSP (0.95x1.03)
Base Part Number ADP172
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PRTR5V0U2X,215 - Nexperia USA Inc. | 1727-3884-1-ND DigiKey Electronics
  • PRTR5V0U2X,215
  • Nexperia USA Inc.
  • TVS DIODE 5.5V SOT143B
  • Unit Price $0.58000
  • 1727-3884-1-ND
  • LTC1050CS8#PBF - Linear Technology/Analog Devices | LTC1050CS8#PBF-ND DigiKey Electronics
  • LTC1050CS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP CHOPPER 2.5MHZ 8SO
  • Unit Price $5.54000
  • LTC1050CS8#PBF-ND
  • ADM7150ARDZ-3.3 - Analog Devices Inc. | ADM7150ARDZ-3.3-ND DigiKey Electronics
  • ADM7150ARDZ-3.3
  • Analog Devices Inc.
  • IC REG LINEAR 3.3V 800MA 8SOIC
  • Unit Price $8.66000
  • ADM7150ARDZ-3.3-ND
Additional Resources
Standard Package ? 1
Other Names ADP172ACBZ-1.65-R7CT
Alternate Package | This part is also available in the following packaging:

17:54:18 1/15/2019