Add To Favorites
ADP1715ARMZ-3.3-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 500mA 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.32000 $23.20
100 1.86480 $186.48
500 1.53212 $766.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP1715ARMZ-3.3-R7CT-ND
Copy   ADP1715ARMZ-3.3-R7CT-ND
Quantity Available 8,403
Can ship immediately

Factory Stock ?: 13,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP1715ARMZ-3.3-R7

Copy   ADP1715ARMZ-3.3-R7
Description IC REG LINEAR 3.3V 500MA 8MSOP
Copy   IC REG LINEAR 3.3V 500MA 8MSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 500mA 8-MSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 500mA 8-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 100µA
Current - Supply (Max) 650µA
PSRR 53dB (1kHz)
Control Features Enable, Soft Start
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number ADP1715
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ADP1715-EVALZ - Analog Devices Inc. | ADP1715-EVALZ-ND DigiKey Electronics
  • ADP1715-EVALZ
  • Analog Devices Inc.
  • BOARD EVALUATION FOR ADP1715
  • Unit Price $78.18000
  • ADP1715-EVALZ-ND
  • Photo Not Available
  • ADP1715-3.3-EVALZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADP1715-3.3
  • Unit Price $78.18000
  • ADP1715-3.3-EVALZ-ND
  • Photo Not Available
  • ADP1715-1.8-EVALZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADP1715-1.8
  • Unit Price $78.18000
  • ADP1715-1.8-EVALZ-ND
You May Also Be Interested In
  • SN74LVC1T45DBVR - Texas Instruments | 296-16843-1-ND DigiKey Electronics
  • SN74LVC1T45DBVR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL SOT23-6
  • Unit Price $0.60000
  • 296-16843-1-ND
  • NC7SZ08P5X - ON Semiconductor | NC7SZ08P5XCT-ND DigiKey Electronics
  • NC7SZ08P5X
  • ON Semiconductor
  • IC GATE AND 1CH 2-INP SC70-5
  • Unit Price $0.36000
  • NC7SZ08P5XCT-ND
  • ADA4075-2ACPZ-R7 - Analog Devices Inc. | ADA4075-2ACPZ-R7CT-ND DigiKey Electronics
  • ADA4075-2ACPZ-R7
  • Analog Devices Inc.
  • IC OPAMP GP 6.5MHZ 8LFCSP
  • Unit Price $2.28000
  • ADA4075-2ACPZ-R7CT-ND
  • 10118194-0001LF - Amphenol ICC (FCI) | 609-4618-1-ND DigiKey Electronics
  • 10118194-0001LF
  • Amphenol ICC (FCI)
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price $0.45000
  • 609-4618-1-ND
  • MIC5219-3.3YMM-TR - Microchip Technology | MIC5219-3.3YMM-CT-ND DigiKey Electronics
  • MIC5219-3.3YMM-TR
  • Microchip Technology
  • IC REG LINEAR 3.3V 500MA 8MSOP
  • Unit Price $1.19000
  • MIC5219-3.3YMM-CT-ND
Additional Resources
Standard Package ? 1
Other Names ADP1715ARMZ-3.3-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1715ARMZ-3.3-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
    13,000 - Factory Stock ?
  • Unit Price: $1.23250
  • Digi-Reel® ? : ADP1715ARMZ-3.3-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,403 - Immediate
    13,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:51:41 1/19/2019