Add To Favorites
ADP1706ARDZ-2.5-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1A 8-SOIC-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
10 2.74600 $27.46
100 2.24950 $224.95
500 1.91498 $957.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP1706ARDZ-2.5-R7CT-ND
Copy   ADP1706ARDZ-2.5-R7CT-ND
Quantity Available 311
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP1706ARDZ-2.5-R7

Copy   ADP1706ARDZ-2.5-R7
Description IC REG LINEAR 2.5V 1A 8SOIC
Copy   IC REG LINEAR 2.5V 1A 8SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1A 8-SOIC-EP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1A 8-SOIC-EP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 1A
Current - Quiescent (Iq) 390µA
Current - Supply (Max) 1.55mA
PSRR -
Control Features Enable, Soft Start
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number ADP1706
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADP1706-3.3-EVALZ - Analog Devices Inc. | ADP1706-3.3-EVALZ-ND DigiKey Electronics
  • ADP1706-3.3-EVALZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADP1706 3.3V
  • Unit Price $78.18000
  • ADP1706-3.3-EVALZ-ND
Additional Resources
Standard Package ? 1
Other Names ADP1706ARDZ-2.5-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1706ARDZ-2.5-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.56800
  • Digi-Reel® ? : ADP1706ARDZ-2.5-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 311 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:37:45 1/21/2019