Add To Favorites
ADP1706ACPZ-3.3-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1A 8-LFCSP-WD (3x3)
Product Overview
Digi-Key Part Number ADP1706ACPZ-3.3-R7CT-ND
Copy   ADP1706ACPZ-3.3-R7CT-ND
Quantity Available 483
Can ship immediately

Factory Stock ?: 37,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP1706ACPZ-3.3-R7

Copy   ADP1706ACPZ-3.3-R7
Description IC REG LINEAR 3.3V 1A 8LFCSP
Copy   IC REG LINEAR 3.3V 1A 8LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1A 8-LFCSP-WD (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1A 8-LFCSP-WD (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 390µA
Current - Supply (Max) 1.55mA
PSRR 56dB (1kHz)
Control Features Enable, Soft Start
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
Base Part Number ADP1706
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADP1706-3.3-EVALZ - Analog Devices Inc. | ADP1706-3.3-EVALZ-ND DigiKey Electronics
  • ADP1706-3.3-EVALZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADP1706 3.3V
  • Unit Price $78.18000
  • ADP1706-3.3-EVALZ-ND
You May Also Be Interested In
  • EXB-28V100JX - Panasonic Electronic Components | Y7100CT-ND DigiKey Electronics
  • EXB-28V100JX
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 10 OHM 0804
  • Unit Price $0.10000
  • Y7100CT-ND
  • OKL-T/6-W12P-C - Murata Power Solutions Inc. | 811-3015-1-ND DigiKey Electronics
  • OKL-T/6-W12P-C
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 0.591-5.5V 30W
  • Unit Price $7.50000
  • 811-3015-1-ND
  • LT5512EUF#PBF - Linear Technology/Analog Devices | LT5512EUF#PBF-ND DigiKey Electronics
  • LT5512EUF#PBF
  • Linear Technology/Analog Devices
  • IC MIXER 1KHZ-3GHZ DWN 16QFN
  • Unit Price $7.56000
  • LT5512EUF#PBF-ND
  • THS3001HVIDGN - Texas Instruments | 296-19419-5-ND DigiKey Electronics
  • THS3001HVIDGN
  • Texas Instruments
  • IC OPAMP CFA 1.75GHZ 8MSOP
  • Unit Price $11.27000
  • 296-19419-5-ND
  • AD9514BCPZ - Analog Devices Inc. | AD9514BCPZ-ND DigiKey Electronics
  • AD9514BCPZ
  • Analog Devices Inc.
  • IC CLK BUFFER 1:3 1.6GHZ 32LFCSP
  • Unit Price $12.05000
  • AD9514BCPZ-ND
Additional Resources
Standard Package ? 1
Other Names ADP1706ACPZ-3.3-R7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
10 2.74600 $27.46
100 2.24950 $224.95
500 1.91498 $957.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1706ACPZ-3.3-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 37,500 - Factory Stock ?
  • Unit Price: $1.56800
  • Digi-Reel® ? : ADP1706ACPZ-3.3-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 483 - Immediate
    37,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:18:01 9/22/2018