Add To Favorites
ADP151ACPZ-2.7-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.04300 $10.43
25 0.99040 $24.76
100 0.81350 $81.35
250 0.76044 $190.11
500 0.67204 $336.02
1,000 0.53055 $530.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP151ACPZ-2.7-R7CT-ND
Copy   ADP151ACPZ-2.7-R7CT-ND
Quantity Available 8,970
Can ship immediately

Factory Stock ?: 72,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP151ACPZ-2.7-R7

Copy   ADP151ACPZ-2.7-R7
Description IC REG LINEAR 2.7V 200MA 6LFCSP
Copy   IC REG LINEAR 2.7V 200MA 6LFCSP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  200mA 6-LFCSP-UD (2x2)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.7V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.23V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 20µA
Current - Supply (Max) 350µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad, CSP
Supplier Device Package 6-LFCSP-UD (2x2)
Base Part Number ADP151
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-CN0371-SDPZ - Analog Devices Inc. | EVAL-CN0371-SDPZ-ND DigiKey Electronics
  • EVAL-CN0371-SDPZ
  • Analog Devices Inc.
  • EVAL BOARD CN0371
  • Unit Price $49.24000
  • EVAL-CN0371-SDPZ-ND
  • EVAL-CN0369SDPZ - Analog Devices Inc. | EVAL-CN0369SDPZ-ND DigiKey Electronics
  • EVAL-CN0369SDPZ
  • Analog Devices Inc.
  • EVAL BOARD CN0369
  • Unit Price $284.06000
  • EVAL-CN0369SDPZ-ND
You May Also Be Interested In
  • PV5S64018 - E-Switch | EG4726-ND DigiKey Electronics
  • PV5S64018
  • E-Switch
  • SWITCH PUSH SPST-NO 2A 36V
  • Unit Price $5.28000
  • EG4726-ND
  • PEC12R-4222F-S0024 - Bourns Inc. | PEC12R-4222F-S0024-ND DigiKey Electronics
  • PEC12R-4222F-S0024
  • Bourns Inc.
  • ROTARY ENCODER MECHANICAL 24PPR
  • Unit Price $1.25000
  • PEC12R-4222F-S0024-ND
  • STM32F042C6U6 - STMicroelectronics | 497-17342-ND DigiKey Electronics
  • STM32F042C6U6
  • STMicroelectronics
  • IC MCU 32BIT 32KB FLASH 48UFQFPN
  • Unit Price $2.79000
  • 497-17342-ND
Additional Resources
Standard Package ? 1
Other Names ADP151ACPZ-2.7-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP151ACPZ-2.7-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    72,000 - Factory Stock ?
  • Unit Price: $0.48076
  • Digi-Reel® ? : ADP151ACPZ-2.7-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,970 - Immediate
    72,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:47:16 8/22/2019