Add To Favorites
ADP124ACPZ-2.8-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-UD (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.28900 $12.89
25 1.22320 $30.58
100 1.00490 $100.49
250 0.93940 $234.85
500 0.83016 $415.08
1,000 0.65539 $655.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP124ACPZ-2.8-R7CT-ND
Copy   ADP124ACPZ-2.8-R7CT-ND
Quantity Available 5,683
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP124ACPZ-2.8-R7

Copy   ADP124ACPZ-2.8-R7
Description IC REG LINEAR 2.8V 500MA 8LFCSP
Copy   IC REG LINEAR 2.8V 500MA 8LFCSP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-UD (2x2)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  500mA 8-LFCSP-UD (2x2)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.23V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 105µA
Current - Supply (Max) 280µA
PSRR 60dB (10kHz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-UD (2x2)
Base Part Number ADP124
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS61150ADRCR - Texas Instruments | 296-21273-1-ND DigiKey Electronics
  • TPS61150ADRCR
  • Texas Instruments
  • IC LED DRIVER RGLTR DIM 10VSON
  • Unit Price $2.41000
  • 296-21273-1-ND
  • TPS61253AYFFR - Texas Instruments | 296-48314-1-ND DigiKey Electronics
  • TPS61253AYFFR
  • Texas Instruments
  • IC REG BOOST 5V 3.3A 9DSBGA
  • Unit Price $1.35000
  • 296-48314-1-ND
  • TLV75733PDRVR - Texas Instruments | 296-49281-1-ND DigiKey Electronics
  • TLV75733PDRVR
  • Texas Instruments
  • IC REG LINEAR 3.3V 1A 6WSON
  • Unit Price $0.90000
  • 296-49281-1-ND
  • TLV75712PDRVR - Texas Instruments | 296-50005-1-ND DigiKey Electronics
  • TLV75712PDRVR
  • Texas Instruments
  • IC REG LINEAR 1.2V 1A 6WSON
  • Unit Price $0.90000
  • 296-50005-1-ND
  • AXT510124 - Panasonic Electric Works | 255-2515-1-ND DigiKey Electronics
  • AXT510124
  • Panasonic Electric Works
  • CONN SOCKET 10POS SMD GOLD
  • Unit Price $0.97000
  • 255-2515-1-ND
Additional Resources
Standard Package ? 1
Other Names ADP124ACPZ-2.8-R7CT
ADP124ACPZ28R7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP124ACPZ-2.8-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.59388

07:17:19 8/25/2019