Add To Favorites
ADP1055ACPZ-R7 Power Supply Controller Power Supply Controller/Monitor 32-LFCSP-WQ (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.28000 $11.28
10 10.18700 $101.87
100 8.43360 $843.36
500 7.34390 $3,671.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP1055ACPZ-R7CT-ND
Copy   ADP1055ACPZ-R7CT-ND
Quantity Available 980
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP1055ACPZ-R7

Copy   ADP1055ACPZ-R7
Description IC DGTL PWR MGMT 32LFCSP
Copy   IC DGTL PWR MGMT 32LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Power Supply Controller Power Supply Controller/Monitor 32-LFCSP-WQ (5x5)

Copy   Power Supply Controller Power Supply Controller/Monitor 32-LFCSP-WQ (5x5)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Power Supply Controller/Monitor
Voltage - Input 0 V ~ 1.6 V
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-WQ (5x5)
Base Part Number ADP1055
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • PA1005.100NLT - Pulse Electronics Power | 553-1529-1-ND DigiKey Electronics
  • PA1005.100NLT
  • Pulse Electronics Power
  • CURR SENSE XFMR 1:100 20A SMD
  • Unit Price $2.33000
  • 553-1529-1-ND
  • ADP7102ARDZ-3.3-R7 - Analog Devices Inc. | ADP7102ARDZ-3.3-R7CT-ND DigiKey Electronics
  • ADP7102ARDZ-3.3-R7
  • Analog Devices Inc.
  • IC REG LINEAR 3.3V 300MA 8SOIC
  • Unit Price $4.20000
  • ADP7102ARDZ-3.3-R7CT-ND
  • LTC3607IUD#PBF - Linear Technology/Analog Devices | LTC3607IUD#PBF-ND DigiKey Electronics
  • LTC3607IUD#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 0.6A DL 16QFN
  • Unit Price $5.64000
  • LTC3607IUD#PBF-ND
Additional Resources
Standard Package ? 1
Other Names ADP1055ACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1055ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $6.21000
  • Digi-Reel® ? : ADP1055ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 980 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADP1055ACPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.75000

00:51:15 12/13/2018