Add To Favorites
ADP1053ACPZ-R7 Power Supply Controller Power Supply Controller/Monitor 40-LFCSP-WQ (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.46000 $11.46
10 10.53600 $105.36
100 8.89820 $889.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP1053ACPZ-R7CT-ND
Copy   ADP1053ACPZ-R7CT-ND
Quantity Available 790
Can ship immediately

Factory Stock ?: 750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP1053ACPZ-R7

Copy   ADP1053ACPZ-R7
Description IC DGTL PWR MGMT 40LFCSP
Copy   IC DGTL PWR MGMT 40LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Power Supply Controller Power Supply Controller/Monitor 40-LFCSP-WQ (6x6)

Copy   Power Supply Controller Power Supply Controller/Monitor 40-LFCSP-WQ (6x6)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Power Supply Controller/Monitor
Voltage - Input 0 V ~ 1.6 V
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 30mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-WQ (6x6)
Base Part Number ADP1053
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADP1053DC-EVALZ - Analog Devices Inc. | ADP1053DC-EVALZ-ND DigiKey Electronics
  • ADP1053DC-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR ADP1053
  • Unit Price $324.00000
  • ADP1053DC-EVALZ-ND
Additional Resources
Standard Package ? 1
Other Names ADP1053ACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1053ACPZ-R7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
    750 - Factory Stock ?
  • Unit Price: $7.68500
  • Digi-Reel® ? : ADP1053ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 790 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADP1053ACPZ-RLTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $6.78400

21:23:03 12/18/2018