ADP1046ACPZ-R7 Power Supply Controller Power Supplies 32-LFCSP-WQ (5x5)
Product Overview
Digi-Key Part Number ADP1046ACPZ-R7CT-ND
Copy   ADP1046ACPZ-R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP1046ACPZ-R7

Copy   ADP1046ACPZ-R7
Description IC DGTL 2NDRY SIDE CTRLR 32LFCSP
Copy   IC DGTL 2NDRY SIDE CTRLR 32LFCSP
Detailed Description

Power Supply Controller Power Supplies 32-LFCSP-WQ (5x5)

Copy   Power Supply Controller Power Supplies 32-LFCSP-WQ (5x5)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications Power Supplies
Voltage - Input 0 V ~ 1.6 V
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 20mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-WQ (5x5)
Base Part Number ADP1046
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADP1046ACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1046ACPZ-RL-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: Call
  • Tape & Reel (TR) ? : ADP1046ACPZ-R7TR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 61,500 - Factory Stock ?
  • Unit Price: Call

04:21:10 12/12/2018