Add To Favorites
ADP1046AACPZ-R7 Power Supply Controller Power Supplies 32-LFCSP-WQ (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.03000 $11.03
10 9.96500 $99.65
100 8.25030 $825.03
500 7.18426 $3,592.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP1046AACPZ-R7CT-ND
Copy   ADP1046AACPZ-R7CT-ND
Quantity Available 87
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP1046AACPZ-R7

Copy   ADP1046AACPZ-R7
Description IC DGTL CTRLR 32LFCSP
Copy   IC DGTL CTRLR 32LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Power Supply Controller Power Supplies 32-LFCSP-WQ (5x5)

Copy   Power Supply Controller Power Supplies 32-LFCSP-WQ (5x5)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Power Supplies
Voltage - Input 0 V ~ 1.6 V
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 20mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-WQ (5x5)
Base Part Number ADP1046
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADP1046AACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1046AACPZ-RLTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $5.62500
  • Cut Tape (CT) ? : ADP1046AACPZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,995 - Immediate
  • Unit Price: $11.03000
  • Digi-Reel® ? : ADP1046AACPZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,995 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADP1046AACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $6.07500
  • Digi-Reel® ? : ADP1046AACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 87 - Immediate
  • Unit Price: Digi-Reel®

13:04:52 1/21/2019