Add To Favorites
ADN8835ACPZ-R2 Thermoelectric Cooler PMIC 36-LFCSP (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.45000 $14.45
10 13.27700 $132.77
100 11.21300 $1,121.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADN8835ACPZ-R2CT-ND
Copy   ADN8835ACPZ-R2CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADN8835ACPZ-R2

Copy   ADN8835ACPZ-R2
Description IC THERMO COOLER DRIVER 36LFCSP
Copy   IC THERMO COOLER DRIVER 36LFCSP
Detailed Description

Thermoelectric Cooler PMIC 36-LFCSP (6x6)

Copy   Thermoelectric Cooler PMIC 36-LFCSP (6x6)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
ADN8835ACPZ-R7CT-ND ADN8835ACPZ-R7 Analog Devices Inc. Cut Tape (CT) ? 1,636 - Immediate
$14.82000 1 Not applicable
Documents & Media
Datasheets ADN8835
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications Thermoelectric Cooler
Current - Supply 3.3mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad, CSP
Supplier Device Package 36-LFCSP (6x6)
Base Part Number ADN8835
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADN8835ACPZ-R2CT

06:30:28 12/11/2018