Add To Favorites
Product Overview
Digi-Key Part Number ADN8834ACBZ-R7CT-ND
Quantity Available 2,897
Can ship immediately
Manufacturer

Manufacturer Part Number

ADN8834ACBZ-R7

Description IC THERMO COOLER DRIVER 25WLCSP
Detailed Description

Thermoelectric Cooler PMIC 25-WLCSP (2.54x2.54)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Thermoelectric Cooler
Current - Supply 3.3mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 25-WFBGA, WLCSP
Supplier Device Package 25-WLCSP (2.54x2.54)
Base Part Number ADN8834
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADN8834CP-EVALZ - Analog Devices Inc. | ADN8834CP-EVALZ-ND DigiKey Electronics
  • ADN8834CP-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD 1.5A TEC ADN8834
  • Unit Price $112.50000
  • ADN8834CP-EVALZ-ND
  • ADN8834CB-EVALZ - Analog Devices Inc. | ADN8834CB-EVALZ-ND DigiKey Electronics
  • ADN8834CB-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD 1.5A TEC ADN8834
  • Unit Price $112.50000
  • ADN8834CB-EVALZ-ND
You May Also Be Interested In
  • ADN8834ACPZ-R2 - Analog Devices Inc. | ADN8834ACPZ-R2CT-ND DigiKey Electronics
  • ADN8834ACPZ-R2
  • Analog Devices Inc.
  • IC THERMO COOLER DRIVER 24LFCSP
  • Unit Price $13.58000
  • ADN8834ACPZ-R2CT-ND
  • ADN8833ACBZ-R7 - Analog Devices Inc. | ADN8833ACBZ-R7CT-ND DigiKey Electronics
  • ADN8833ACBZ-R7
  • Analog Devices Inc.
  • IC THERMO COOLER DRIVER 25WLCSP
  • Unit Price $9.32000
  • ADN8833ACBZ-R7CT-ND
  • ADN8834CB-EVALZ - Analog Devices Inc. | ADN8834CB-EVALZ-ND DigiKey Electronics
  • ADN8834CB-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD 1.5A TEC ADN8834
  • Unit Price $112.50000
  • ADN8834CB-EVALZ-ND
  • ADN8834CP-EVALZ - Analog Devices Inc. | ADN8834CP-EVALZ-ND DigiKey Electronics
  • ADN8834CP-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD 1.5A TEC ADN8834
  • Unit Price $112.50000
  • ADN8834CP-EVALZ-ND
  • ADN8835ACPZ-R7 - Analog Devices Inc. | ADN8835ACPZ-R7CT-ND DigiKey Electronics
  • ADN8835ACPZ-R7
  • Analog Devices Inc.
  • IC THERMO COOLER DRIVER 36LFCSP
  • Unit Price $14.82000
  • ADN8835ACPZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names ADN8834ACBZ-R7CT

08:46:56 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.82000 $10.82
10 9.94000 $99.40
100 8.39450 $839.45
500 7.46750 $3,733.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADN8834ACBZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $6.65000
  • Digi-Reel® ? : ADN8834ACBZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,897 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback