Add To Favorites
Product Overview
Digi-Key Part Number ADN4652BRSZ-RL7CT-ND
Quantity Available 9
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

ADN4652BRSZ-RL7

Description DGTL ISO 3.75KV 2CH LVDS 20SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LVDS Digital Isolator 3750Vrms 2 Channel 600Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)

Documents & Media
Datasheets ADN4650,51,52
Online Catalog ADN4650, 51, 52 Series
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Type LVDS
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 1/1
Channel Type Unidirectional
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 600Mbps
Propagation Delay tpLH / tpHL (Max) 4.5ns, 4.5ns
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 350ps, 350ps (Max)
Voltage - Supply 2.375 V ~ 2.625 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number ADN4652
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ADN4652BRSZ-RL7CT

11:03:37 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.36000 $11.36
10 10.43600 $104.36
100 8.81420 $881.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADN4652BRSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 62 - Immediate
    5,214 - Factory Stock ?
  • Unit Price: $11.03000
  • Tape & Reel (TR) ? : ADN4652BRSZ-RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $7.61250
  • Digi-Reel® ? : ADN4652BRSZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback