Add To Favorites
ADN4651BRSZ-RL7 LVDS Digital Isolator 3750Vrms 2 Channel 600Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Product Overview
Digi-Key Part Number ADN4651BRSZ-RL7DKR-ND
Copy   ADN4651BRSZ-RL7DKR-ND
Quantity Available 606
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADN4651BRSZ-RL7

Copy   ADN4651BRSZ-RL7
Description DGTL ISO 3.75KV 2CH LVDS 20SSOP
Copy   DGTL ISO 3.75KV 2CH LVDS 20SSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

LVDS Digital Isolator 3750Vrms 2 Channel 600Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)

Copy   LVDS Digital Isolator 3750Vrms 2 Channel 600Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Documents & Media
Datasheets ADN4650,51,52
Online Catalog ADN4650, 51, 52 Series
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging ? Digi-Reel® ?
Part Status Active
Technology Magnetic Coupling
Type LVDS
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 1/1
Channel Type Unidirectional
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 600Mbps
Propagation Delay tpLH / tpHL (Max) 4.5ns, 4.5ns
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 350ps, 350ps (Max)
Voltage - Supply 2.375 V ~ 2.625 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number ADN4651
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • EVAL-ADN4651EBZ
  • Analog Devices Inc.
  • EVAL BOARD FOR ADN4651
  • Unit Price $84.38000
  • EVAL-ADN4651EBZ-ND
You May Also Be Interested In
  • ADN4650BRSZ-RL7 - Analog Devices Inc. | ADN4650BRSZ-RL7CT-ND DigiKey Electronics
  • ADN4650BRSZ-RL7
  • Analog Devices Inc.
  • DGTL ISO 3.75KV 2CH LVDS 20SSOP
  • Unit Price $11.36000
  • ADN4650BRSZ-RL7CT-ND
  • TXS0108ERGYR - Texas Instruments | 296-24806-1-ND DigiKey Electronics
  • TXS0108ERGYR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20VQFN
  • Unit Price $1.82000
  • 296-24806-1-ND
  • H5019NLT - Pulse Electronics Network | 553-2065-1-ND DigiKey Electronics
  • H5019NLT
  • Pulse Electronics Network
  • PULSE XFMR 1CT:1 TX 1CT:1 RX
  • Unit Price $8.51000
  • 553-2065-1-ND
  • FT234XD-R - FTDI, Future Technology Devices International Ltd | 768-1178-1-ND DigiKey Electronics
  • FT234XD-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL BASIC UART 12DFN
  • Unit Price $2.04000
  • 768-1178-1-ND
Additional Resources
Standard Package ? 1
Other Names ADN4651BRSZ-RL7DKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.36000 $11.36
10 10.43600 $104.36
100 8.81420 $881.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

18:23:35 9/22/2018