Add To Favorites
ADM823RYRJZ-R7 Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.43400 $14.34
25 1.35240 $33.81
100 1.15220 $115.22
250 1.08192 $270.48
500 0.94668 $473.34
1,000 0.78439 $784.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADM823RYRJZ-R7CT-ND
Copy   ADM823RYRJZ-R7CT-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADM823RYRJZ-R7

Copy   ADM823RYRJZ-R7
Description IC SUPERVISOR W/RESET SOT23-5
Copy   IC SUPERVISOR W/RESET SOT23-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Documents & Media
Datasheets ADM823-825
Product Training Modules Voltage Supervisor 101
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number ADM823
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADM823RYRJZ-R7CT
ADM823RYRJZR7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM823RYRJZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: $0.70902
  • Digi-Reel® ? : ADM823RYRJZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:20:18 8/22/2019