Add To Favorites
ADM7172ACPZ-4.2-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 4.2V 2A 8-LFCSP-WD (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.89000 $4.89
10 4.38800 $43.88
100 3.59520 $359.52
500 3.06054 $1,530.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADM7172ACPZ-4.2-R7CT-ND
Copy   ADM7172ACPZ-4.2-R7CT-ND
Quantity Available 4,700
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADM7172ACPZ-4.2-R7

Copy   ADM7172ACPZ-4.2-R7
Description IC REG LINEAR 4.2V 2A 8LFCSP
Copy   IC REG LINEAR 4.2V 2A 8LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 4.2V 2A 8-LFCSP-WD (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 4.2V 2A 8-LFCSP-WD (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 4.2V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 2A
Current - Quiescent (Iq) 2mA
Current - Supply (Max) 8.7mA
PSRR -
Control Features Enable, Soft Start
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
Base Part Number ADM7172
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADM7172CP-EVALZ - Analog Devices Inc. | ADM7172CP-EVALZ-ND DigiKey Electronics
  • ADM7172CP-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD ADM7172CP REG
  • Unit Price $61.25000
  • ADM7172CP-EVALZ-ND
You May Also Be Interested In
  • ADM7172ACPZ-R7 - Analog Devices Inc. | ADM7172ACPZ-R7CT-ND DigiKey Electronics
  • ADM7172ACPZ-R7
  • Analog Devices Inc.
  • IC REG LINEAR POS ADJ 2A 8LFCSP
  • Unit Price $4.89000
  • ADM7172ACPZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names ADM7172ACPZ-4.2-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM7172ACPZ-4.2-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: $2.50600
  • Digi-Reel® ? : ADM7172ACPZ-4.2-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,700 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:30:22 12/15/2018